LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI BZT52C3V9SQ product image
  • BZT52C3V9SQ thumbnail 1
  • BZT52C3V9SQ thumbnail 2
  • BZT52C3V9SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZT52C3V9SQRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZT52C3V9SQ
LCSC Part #
C2857104
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.9V 200mW SOD-323
Datasheetpdf iconJSMSEMI BZT52C3V9SQ
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0186$ 0.0093$ 0.47
500+$ 0.0148$ 0.0074$ 3.70
3,000+$ 0.0115$ 0.0058$ 17.40
6,000+$ 0.0102$ 0.0051$ 30.60
24,000+$ 0.0091$ 0.0046$ 110.40
45,000+$ 0.0085$ 0.0043$ 193.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance±5%
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.71V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage range: 2.0V ~ 75V
  • Tight voltage tolerance: ±5% for C series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems