LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI BZT52C13Q product image
  • BZT52C13Q thumbnail 1
  • BZT52C13Q thumbnail 2
  • BZT52C13Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI BZT52C13QRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
BZT52C13Q
LCSC Part #
C2857058
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 13V 500mW SOD-123
Datasheetpdf iconJSMSEMI BZT52C13Q
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.88
500+$ 0.0136$ 6.80
3,000+$ 0.0115$ 34.50
6,000+$ 0.0102$ 61.20
24,000+$ 0.0091$ 218.40
45,000+$ 0.0085$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.35V~13.65V
Zener Voltage(Nom)13V
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage selection range: 2.0V ~ 47V
  • Tight voltage tolerance: ±5% for C series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems