LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI MM3Z33BW product image
  • MM3Z33BW thumbnail 1
  • MM3Z33BW thumbnail 2
  • MM3Z33BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z33BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z33BW
LCSC Part #
C2857024
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 33V 400mW SOD-323
Datasheetpdf iconJSMSEMI MM3Z33BW
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0204$ 0.0102$ 0.51
500+$ 0.016$ 0.0080$ 4.00
3,000+$ 0.013$ 0.0065$ 19.50
6,000+$ 0.0116$ 0.0058$ 34.80
24,000+$ 0.0103$ 0.0052$ 124.80
45,000+$ 0.0096$ 0.0048$ 216.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)32.34V~33.66V
Zener Voltage(Nom)33V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage selection range: 2V ~ 75V
  • Tight voltage tolerance: ±2% for B series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems