LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI MM3Z27BW product image
  • MM3Z27BW thumbnail 1
  • MM3Z27BW thumbnail 2
  • MM3Z27BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z27BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z27BW
LCSC Part #
C2857022
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 27V 400mW SOD-323
Datasheetpdf iconJSMSEMI MM3Z27BW
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0195$ 0.0098$ 0.49
500+$ 0.0153$ 0.0077$ 3.85
3,000+$ 0.0125$ 0.0063$ 18.90
6,000+$ 0.0111$ 0.0056$ 33.60
24,000+$ 0.0099$ 0.0050$ 120.00
45,000+$ 0.0093$ 0.0047$ 211.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@21V
Impedance(Zzt)70Ω
Diode Configuration1 Independent
Zener Voltage(Range)26.46V~27.54V
Zener Voltage(Nom)27V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage selection range: 2V ~ 75V
  • Tight voltage tolerance: ±2% for B series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems