LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI MM3Z20BW product image
  • MM3Z20BW thumbnail 1
  • MM3Z20BW thumbnail 2
  • MM3Z20BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z20BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z20BW
LCSC Part #
C2857019
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 20V 400mW SOD-323
Datasheetpdf iconJSMSEMI MM3Z20BW
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.02$ 0.0100$ 0.50
500+$ 0.0156$ 0.0078$ 3.90
3,000+$ 0.013$ 0.0065$ 19.50
6,000+$ 0.0115$ 0.0058$ 34.80
24,000+$ 0.0103$ 0.0052$ 124.80
45,000+$ 0.0096$ 0.0048$ 216.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@15V
Impedance(Zzt)50Ω
Diode Configuration1 Independent
Zener Voltage(Range)19.6V~20.4V
Zener Voltage(Nom)20V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage selection range: 2V ~ 75V
  • Tight voltage tolerance: ±2% for B series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems