LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI MM3Z2V7BW product image
  • MM3Z2V7BW thumbnail 1
  • MM3Z2V7BW thumbnail 2
  • MM3Z2V7BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z2V7BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z2V7BW
LCSC Part #
C2857005
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 2.7V 400mW SOD-323
Datasheetpdf iconJSMSEMI MM3Z2V7BW
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0197$ 0.99
500+$ 0.0153$ 7.65
3,000+$ 0.013$ 39.00
6,000+$ 0.0116$ 69.60
24,000+$ 0.0103$ 247.20
45,000+$ 0.0096$ 432.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)120uA@1V
Impedance(Zzt)110Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.65V~2.75V
Zener Voltage(Nom)2.7V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage selection range: 2V ~ 75V
  • Tight voltage tolerance: ±2% for B series
  • Ultra-thin package, ideal for automated assembly
  • Compliant with MSL Level 1

Applications

AI Translation
  • General voltage regulation
  • Mobile and handheld systems