JSMSEMI MM3Z2V2BW
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MM3Z2V2BW |
| LCSC Part # | C2857003 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 2.2V 400mW SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 400mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 120uA | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.16V~2.24V | |
| Zener Voltage(Nom) | 2.2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide Zener voltage selection range: 2V ~ 75V
- Tight voltage tolerance: ±2% for B series
- Ultra-thin package, ideal for automated assembly
- Compliant with MSL Level 1
Applications
AI Translation
- General voltage regulation
- Mobile and handheld systems
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0201$ 0.0101 | $ 0.51 |
| 500+ | $ 0.0159$ 0.0080 | $ 4.00 |
| 3,000+ | $ 0.0124$ 0.0062 | $ 18.60 |
| 6,000+ | $ 0.011$ 0.0055 | $ 33.00 |
| 24,000+ | $ 0.0098$ 0.0049 | $ 117.60 |
| 45,000+ | $ 0.0092$ 0.0046 | $ 207.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-323 | |
| Tolerance | - | |
| Pd - Power Dissipation | 400mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 120uA | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 2.16V~2.24V | |
| Zener Voltage(Nom) | 2.2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide Zener voltage selection range: 2V ~ 75V
- Tight voltage tolerance: ±2% for B series
- Ultra-thin package, ideal for automated assembly
- Compliant with MSL Level 1
Applications
AI Translation
- General voltage regulation
- Mobile and handheld systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



