LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
JSMSEMI MM3Z75W product image
  • MM3Z75W thumbnail 1
  • MM3Z75W thumbnail 2
  • MM3Z75W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z75WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z75W
LCSC Part #
C2857002
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 75V 300mW SOD-323W
Datasheetpdf iconJSMSEMI MM3Z75W
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0199$ 0.0180$ 0.90
500+$ 0.0155$ 0.0140$ 7.00
3,000+$ 0.0131$ 0.0118$ 35.40
6,000+$ 0.0116$ 0.0105$ 63.00
24,000+$ 0.0104$ 0.0094$ 225.60
45,000+$ 0.0097$ 0.0088$ 396.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@56V
Impedance(Zzt)265Ω
Diode Configuration1 Independent
Zener Voltage(Range)70V~79V
Zener Voltage(Nom)75V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approx. ±5%