LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI MM3Z22W product image
  • MM3Z22W thumbnail 1
  • MM3Z22W thumbnail 2
  • MM3Z22W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z22WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z22W
LCSC Part #
C2856989
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 22V 300mW SOD-323W
Datasheetpdf iconJSMSEMI MM3Z22W
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0191$ 0.96
500+$ 0.0149$ 7.45
3,000+$ 0.0125$ 37.50
6,000+$ 0.0111$ 66.60
24,000+$ 0.0099$ 237.60
45,000+$ 0.0093$ 418.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@17V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)20.8V~23.3V
Zener Voltage(Nom)22V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approx. ±5%