LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI MM3Z2V7W product image
  • MM3Z2V7W thumbnail 1
  • MM3Z2V7W thumbnail 2
  • MM3Z2V7W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM3Z2V7WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z2V7W
LCSC Part #
C2856967
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 2.7V 300mW SOD-323W
Datasheetpdf iconJSMSEMI MM3Z2V7W
In-Stock: 6,100
6,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0199$ 0.0160$ 0.80
500+$ 0.0155$ 0.0124$ 6.20
3,000+$ 0.013$ 0.0104$ 31.20
6,000+$ 0.0116$ 0.0093$ 55.80
24,000+$ 0.0103$ 0.0083$ 199.20
45,000+$ 0.0096$ 0.0077$ 346.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Tolerance±5%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)120uA@1V
Impedance(Zzt)110Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.5V~2.9V
Zener Voltage(Nom)2.7V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range: 2.0V to 75V.
  • Small plastic package for SMT designs.
  • Tolerance approximately ±5%