JSMSEMI MM3Z2V0W
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MM3Z2V0W |
| LCSC Part # | C2856964 |
| Packaging | SOD-323W |
| Customer # | |
| Key Attributes | DIODE ZENER 2V 300mW SOD-323W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-323W | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 120uA@0.5V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 1.8V~2.15V | |
| Zener Voltage(Nom) | 2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 300mW max
- Wide Zener reverse voltage range: 2.0V ~ 75V
- Small plastic package for SMT design
- Tolerance approx. ±5%
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0206 | $ 1.03 |
| 500+ | $ 0.0163 | $ 8.15 |
| 3,000+ | $ 0.0139 | $ 41.70 |
| 6,000+ | $ 0.0125 | $ 75.00 |
| 24,000+ | $ 0.0112 | $ 268.80 |
| 45,000+ | $ 0.0106 | $ 477.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | JSMSEMI | |
| Packaging | SOD-323W | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 300mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 120uA@0.5V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 1.8V~2.15V | |
| Zener Voltage(Nom) | 2V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Total power dissipation: 300mW max
- Wide Zener reverse voltage range: 2.0V ~ 75V
- Small plastic package for SMT design
- Tolerance approx. ±5%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



