LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI MM1Z13BW product image
  • MM1Z13BW thumbnail 1
  • MM1Z13BW thumbnail 2
  • MM1Z13BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM1Z13BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM1Z13BW
LCSC Part #
C2856902
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 13V 500mW SOD-123W
Datasheetpdf iconJSMSEMI MM1Z13BW
In-Stock: 1,650
1,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.0088$ 0.44
500+$ 0.0137$ 0.0069$ 3.45
3,000+$ 0.0112$ 0.0056$ 16.80
6,000+$ 0.0099$ 0.0050$ 30.00
24,000+$ 0.0089$ 0.0045$ 108.00
45,000+$ 0.0083$ 0.0042$ 189.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-123W
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@10V
Impedance(Zzt)35Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.74V~13.26V
Zener Voltage(Nom)13V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW maximum.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT designs.
  • Tolerance approximately ±2%