LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
JSMSEMI MM1Z7V5BW product image
  • MM1Z7V5BW thumbnail 1
  • MM1Z7V5BW thumbnail 2
  • MM1Z7V5BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM1Z7V5BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM1Z7V5BW
LCSC Part #
C2856896
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 7.5V 500mW SOD-123W
Datasheetpdf iconJSMSEMI MM1Z7V5BW
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0181$ 0.0165$ 0.83
500+$ 0.0143$ 0.0131$ 6.55
3,000+$ 0.0112$ 0.0102$ 30.60
6,000+$ 0.0099$ 0.0091$ 54.60
24,000+$ 0.0089$ 0.0081$ 194.40
45,000+$ 0.0083$ 0.0076$ 342.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-123W
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500nA
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.35V~7.65V
Zener Voltage(Nom)7.5V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±2%