LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI MM1Z3V6BW product image
  • MM1Z3V6BW thumbnail 1
  • MM1Z3V6BW thumbnail 2
  • MM1Z3V6BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM1Z3V6BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM1Z3V6BW
LCSC Part #
C2856888
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 3.6V 500mW SOD-123W
Datasheetpdf iconJSMSEMI MM1Z3V6BW
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.0088$ 0.44
500+$ 0.0137$ 0.0069$ 3.45
3,000+$ 0.0112$ 0.0056$ 16.80
6,000+$ 0.0099$ 0.0050$ 30.00
24,000+$ 0.0089$ 0.0045$ 108.00
45,000+$ 0.0083$ 0.0042$ 189.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-123W
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.53V~3.67V
Zener Voltage(Nom)3.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±2%