LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI MM1Z2V7BW product image
  • MM1Z2V7BW thumbnail 1
  • MM1Z2V7BW thumbnail 2
  • MM1Z2V7BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM1Z2V7BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM1Z2V7BW
LCSC Part #
C2856885
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 2.7V 500mW SOD-123W
Datasheetpdf iconJSMSEMI MM1Z2V7BW
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.0144$ 0.72
500+$ 0.0142$ 0.0114$ 5.70
3,000+$ 0.0112$ 0.0090$ 27.00
6,000+$ 0.0099$ 0.0080$ 48.00
24,000+$ 0.0089$ 0.0072$ 172.80
45,000+$ 0.0083$ 0.0067$ 301.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-123W
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)120uA@1V
Impedance(Zzt)110Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.65V~2.75V
Zener Voltage(Nom)2.7V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approximately ±2%