LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JSMSEMI MM1Z2V2BW product image
  • MM1Z2V2BW thumbnail 1
  • MM1Z2V2BW thumbnail 2
  • MM1Z2V2BW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM1Z2V2BWRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM1Z2V2BW
LCSC Part #
C2856883
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 2.2V 500mW SOD-123W
Datasheetpdf iconJSMSEMI MM1Z2V2BW
In-Stock: 6,200
6,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.0153$ 0.77
500+$ 0.014$ 0.0119$ 5.95
3,000+$ 0.0118$ 0.0101$ 30.30
6,000+$ 0.0105$ 0.0090$ 54.00
24,000+$ 0.0093$ 0.0080$ 192.00
45,000+$ 0.0087$ 0.0074$ 333.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-123W
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)120uA@0.7V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.16V~2.24V
Zener Voltage(Nom)2.2V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range, 2.0V to 75V.
  • Small plastic package for surface mount design.
  • Tolerance approximately ±2%