LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
JSMSEMI MM1Z75W product image
  • MM1Z75W thumbnail 1
  • MM1Z75W thumbnail 2
  • MM1Z75W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM1Z75WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM1Z75W
LCSC Part #
C2856882
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 75V 500mW SOD-123W
Datasheetpdf iconJSMSEMI MM1Z75W
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0177$ 0.0089$ 0.45
500+$ 0.0139$ 0.0070$ 3.50
3,000+$ 0.0112$ 0.0056$ 16.80
6,000+$ 0.0099$ 0.0050$ 30.00
24,000+$ 0.0089$ 0.0045$ 108.00
45,000+$ 0.0083$ 0.0042$ 189.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-123W
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)200nA@57V
Impedance(Zzt)300Ω
Diode Configuration1 Independent
Zener Voltage(Range)70V~79V
Zener Voltage(Nom)75V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approximately ±5%