LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI MM1Z39W product image
  • MM1Z39W thumbnail 1
  • MM1Z39W thumbnail 2
  • MM1Z39W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM1Z39WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM1Z39W
LCSC Part #
C2856875
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 39V 500mW SOD-123W
Datasheetpdf iconJSMSEMI MM1Z39W
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0185$ 0.0148$ 0.74
500+$ 0.0146$ 0.0117$ 5.85
3,000+$ 0.0111$ 0.0089$ 26.70
6,000+$ 0.0098$ 0.0079$ 47.40
24,000+$ 0.0086$ 0.0069$ 165.60
45,000+$ 0.008$ 0.0064$ 288.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-123W
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@30V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)37V~41V
Zener Voltage(Nom)39V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approximately ±5%