LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI MM1Z3V9W product image
  • MM1Z3V9W thumbnail 1
  • MM1Z3V9W thumbnail 2
  • MM1Z3V9W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM1Z3V9WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM1Z3V9W
LCSC Part #
C2856851
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 3.9V 500mW SOD-123W
Datasheetpdf iconJSMSEMI MM1Z3V9W
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0179$ 0.0144$ 0.72
500+$ 0.014$ 0.0112$ 5.60
3,000+$ 0.0119$ 0.0096$ 28.80
6,000+$ 0.0106$ 0.0085$ 51.00
24,000+$ 0.0095$ 0.0076$ 182.40
45,000+$ 0.0089$ 0.0072$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-123W
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approximately ±5%