LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI MM1Z3V0W product image
  • MM1Z3V0W thumbnail 1
  • MM1Z3V0W thumbnail 2
  • MM1Z3V0W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MM1Z3V0WRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MM1Z3V0W
LCSC Part #
C2856848
Packaging
SOD-123W
Customer #
Key Attributes
DIODE ZENER 3V 500mW SOD-123W
Datasheetpdf iconJSMSEMI MM1Z3V0W
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.017$ 0.85
500+$ 0.0133$ 6.65
3,000+$ 0.0112$ 33.60
6,000+$ 0.0099$ 59.40
24,000+$ 0.0089$ 213.60
45,000+$ 0.0083$ 373.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-123W
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50uA@1V
Impedance(Zzt)120Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW max.
  • Wide Zener reverse voltage range: 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approximately ±5%