LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUNPU FPC-05FB-20PH20 product image
  • FPC-05FB-20PH20 thumbnail 1
  • FPC-05FB-20PH20 thumbnail 2
  • FPC-05FB-20PH20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU FPC-05FB-20PH20RoHS

Manufacturer
XUNPUAsian Brands
MPN
FPC-05FB-20PH20
LCSC Part #
C2856830
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 20POS 0.5mm TOP AND BOTTOM CNT SMD R/A
Datasheetpdf iconXUNPU FPC-05FB-20PH20
Custom CablesMOQ 1pc
In-Stock: 11,980
11,980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1891$ 0.95
50+$ 0.1508$ 7.54
150+$ 0.1343$ 20.15
1,500+$ 0.1115$ 167.25
3,000+$ 0.1023$ 306.90
4,500+$ 0.0969$ 436.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerXUNPU
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts20P
Pitch0.5mm
Current Rating500mA
Voltage Rating (Max)50V
Contact PlatingTin
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.