LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUNPU FPC-05F-50PH20 product image
  • FPC-05F-50PH20 thumbnail 1
  • FPC-05F-50PH20 thumbnail 2
  • FPC-05F-50PH20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU FPC-05F-50PH20RoHS

Manufacturer
XUNPUAsian Brands
MPN
FPC-05F-50PH20
LCSC Part #
C2856813
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 50POS 0.5mm BOTTOM CNT SMD R/A
Datasheetpdf iconXUNPU FPC-05F-50PH20
Custom CablesMOQ 1pc
In-Stock: 3,380
3,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2238$ 1.12
50+$ 0.1812$ 9.06
150+$ 0.1576$ 23.64
2,000+$ 0.1434$ 286.80
4,000+$ 0.1245$ 498.00
10,000+$ 0.1226$ 1226.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerXUNPU
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts50P
Pitch0.5mm
Current Rating500mA
Voltage Rating (Max)50V
Contact PlatingTin
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.