XUNPU TS-1005B-AR06526
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1005B-AR06526 |
| LCSC Part # | C2856787 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD R/A |
| Description | 12V With Bracket 6mm Round Button 6mm SPST 50mA SMD,6x6mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
130 
130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0956 $ 0.0909 | $ 0.45 |
50+ | $ 0.0751 $ 0.0714 | $ 3.57 |
150+ | $ 0.0649 $ 0.0617 | $ 9.26 |
500+ | $ 0.0559 $ 0.0532 | $ 26.60 |
2,500+ | $ 0.0498 $ 0.0474 | $ 118.50 |
5,000+ | $ 0.0467 $ 0.0444 | $ 222.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$