XUNPU TS-1005B-AR05026
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1005B-AR05026 |
| LCSC Part # | C2856784 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD R/A |
| Description | 12V With Bracket 6mm Round Button 6mm SPST 50mA SMD,6x6mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
470 
470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.108 | $ 0.54 |
50+ | $ 0.0876 | $ 4.38 |
150+ | $ 0.0774 | $ 11.61 |
500+ | $ 0.054 | $ 27.00 |
2,500+ | $ 0.0479 | $ 119.75 |
5,000+ | $ 0.0448 | $ 224.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$