XUNPU TS-1006D-BR12026
| Manufacturer | XUNPUAsian Brands |
| MPN | TS-1006D-BR12026 |
| LCSC Part # | C2856649 |
| Packaging | Through Hole,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Installation Method | Through Hole | |
| PressForce | 2.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Length | 6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 12mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 630
630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0682$ 0.0648 | $ 0.65 |
| 100+ | $ 0.0542$ 0.0515 | $ 5.15 |
| 500+ | $ 0.0473$ 0.0450 | $ 22.50 |
| 1,000+ | $ 0.042$ 0.0399 | $ 39.90 |
| 5,000+ | $ 0.0379$ 0.0361 | $ 180.50 |
| 10,000+ | $ 0.0358$ 0.0341 | $ 341.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,6x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6mm | |
| Installation Method | Through Hole | |
| PressForce | 2.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Length | 6mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 12mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



