Chilisin SBJ060303T-600Y-N
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | SBJ060303T-600Y-N |
| LCSC Part # | C285659 |
| Package | 0201 |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω 0201 1LN |
| Description | 60Ω@100MHz 1 Line Ferrite Bead 0201 200mA 300mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0088 | $ 0.18 |
200+ | $ 0.0069 | $ 1.38 |
600+ | $ 0.0058 | $ 3.48 |
2,000+ | $ 0.0052 | $ 10.40 |
15,000+ | $ 0.0047 | $ 70.50 |
30,000+ | $ 0.0044 | $ 132.00 |
45,000+ | $ 0.0043 | $ 193.50 |
Standard Packaging 15000/Full
Reel | ||