BLUE ROCKET MBRF10200CT
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | MBRF10200CT |
| LCSC Part # | C2856255 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-220F | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 990mV@5A | |
| Reverse Leakage Current (Ir) | 150uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220F plastic package Schottky diode.
Features
AI Translation
- Low loss, high efficiency.
Applications
AI Translation
For high-frequency, low-voltage, high-current rectifier diodes, freewheeling diodes, and protection diodes.
In-Stock: 80
80 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1911 | $ 0.96 |
| 50+ | $ 0.1501 | $ 7.51 |
| 150+ | $ 0.1325 | $ 19.88 |
| 500+ | $ 0.1106 | $ 55.30 |
| 2,000+ | $ 0.1008 | $ 201.60 |
| 5,000+ | $ 0.0949 | $ 474.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-220F | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 990mV@5A | |
| Reverse Leakage Current (Ir) | 150uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TO-220F plastic package Schottky diode.
Features
AI Translation
- Low loss, high efficiency.
Applications
AI Translation
For high-frequency, low-voltage, high-current rectifier diodes, freewheeling diodes, and protection diodes.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



