C&K PTS645VN13SMTR92LFS
| Manufacturer | |
| MPN | PTS645VN13SMTR92LFS |
| LCSC Part # | C285531 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST-NO 100gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 7mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.1mm | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4165 | $ 0.42 |
| 10+ | $ 0.3305 | $ 3.31 |
| 30+ | $ 0.2936 | $ 8.81 |
| 100+ | $ 0.249 | $ 24.90 |
| 650+ | $ 0.229 | $ 148.85 |
| 1,300+ | $ 0.2167 | $ 281.71 |
Standard Packaging650/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 7mm | |
| Operating Temperature | -20℃~+70℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 7.1mm | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



