C&K PTS645SK952LFS
| Manufacturer | |
| Mfr. Part # | PTS645SK952LFS |
| LCSC Part # | C285478 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH |
| Description | Tactile Switch SPST 9.5mm 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1538 | $ 0.15 |
10+ | $ 0.1229 | $ 1.23 |
30+ | $ 0.1096 | $ 3.29 |
100+ | $ 0.0931 | $ 9.31 |
500+ | $ 0.0857 | $ 42.85 |
1,000+ | $ 0.0813 | $ 81.30 |
Standard Packaging 1000/Full
Bag | ||