LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K PTS645SK70SMTR92LFS product image
  • PTS645SK70SMTR92LFS thumbnail 1
  • PTS645SK70SMTR92LFS thumbnail 2
  • PTS645SK70SMTR92LFS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K PTS645SK70SMTR92LFSRoHS

Manufacturer
MPN
PTS645SK70SMTR92LFS
LCSC Part #
C285477
Packaging
SMD-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 260gf SMD
Datasheetpdf iconC&K PTS645SK70SMTR92LFS
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1361$ 0.68
50+$ 0.109$ 5.45
150+$ 0.0954$ 14.31
700+$ 0.0853$ 59.71
2,800+$ 0.0771$ 215.88
4,900+$ 0.0731$ 358.19
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD-4P,6x6mm
Voltage Rating12V
Switching Life-
Operating Temperature-40℃~+85℃
Width6mm
Installation MethodSurface Mount,Vertical
PressForce2.6N
Termination StyleGull Wing
Actuator StyleRound Button
With Lamp-
Length6mm
CircuitSPST
Height7mm
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging700
Sales UnitPiece