LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES 2DB1188R-13 product image
  • 2DB1188R-13 thumbnail 1
  • 2DB1188R-13 thumbnail 2
  • 2DB1188R-13 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES 2DB1188R-13RoHS

Manufacturer
MPN
2DB1188R-13
LCSC Part #
C285345
Packaging
SOT-89
Customer #
Key Attributes
TRANS PNP 32V 2A SOT-89
Datasheetpdf iconDIODES 2DB1188R-13

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Current - Collector Cutoff100nA
Transition frequency(fT)120MHz
Collector - Emitter Voltage VCEO32V
Emitter-Base Voltage VEBO6V
DC Current Gain180
Pd - Power Dissipation1W
Number1 PNP
typePNP
Current - Collector(Ic)2A
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))800mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • BVCEO >-32 V
  • IC =-2 A High Continuous Current
  • Low Saturation Voltage VCE(sat) <-800 mV @-2A
  • Complementary NPN Type: 2DD1766
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0861$ 0.43
50+$ 0.069$ 3.45
150+$ 0.0605$ 9.08
500+$ 0.0541$ 27.05
2,500+$ 0.0489$ 122.25
5,000+$ 0.0463$ 231.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$