HT(Shenzhen Jinyu Semicon) PXT8050
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | PXT8050 |
| LCSC Part # | C28527285 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS NPN 25V 1.5A SOT-89 |
| Description | Bipolar (BJT) Transistor NPN 25V 1.5A 100MHz 0.5W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0259 $ 0.0247 | $ 0.49 |
200+ | $ 0.0203 $ 0.0193 | $ 3.86 |
1,000+ | $ 0.0172 $ 0.0164 | $ 16.40 |
2,000+ | $ 0.0154 $ 0.0147 | $ 29.40 |
10,000+ | $ 0.0138 $ 0.0132 | $ 132.00 |
20,000+ | $ 0.0129 $ 0.0123 | $ 246.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$