LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUDAN MICRO FM24C08D-SO-T-G product image
  • FM24C08D-SO-T-G thumbnail 1
  • FM24C08D-SO-T-G thumbnail 2
  • FM24C08D-SO-T-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUDAN MICRO FM24C08D-SO-T-GRoHS

Manufacturer
FUDAN MICROAsian Brands
MPN
FM24C08D-SO-T-G
LCSC Part #
C285238
Packaging
SOP-8
Customer #
Key Attributes
8K-bit I2C Serial EEPROM with Unique ID and Security Sector
Datasheetpdf iconFUDAN MICRO FM24C08D-SO-T-G
In-Stock: 2,530
2,530 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1782$ 0.89
50+$ 0.1475$ 7.38
150+$ 0.1322$ 19.83
500+$ 0.1207$ 60.35
2,500+$ 0.0796$ 199.00
4,000+$ 0.075$ 300.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerFUDAN MICRO
PackagingSOP-8
Memory Size8Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
Access Time0.9us;450ns
FeaturesNoise suppression function;Hardware write protection function;Software write protection function
Data Retention - TDR (Year)40 Years
Current - Supply3mA
Write Cycle Time(tWC)5ms
Standby Supply Current6uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The FM24C08D provides 8192 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 1024 words of 8 bits each, with 128-bit UID and 16-byte Security Sector. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential.

Features

AI Translation
  • Low Operation Voltage: Vcc = 1.7V to 5.5V
  • Internally Organized: 1024 x 8
  • 2-wire Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression Bi-directional Data Transfer Protocol
  • 1MHz (2.5V~5.5V) and 400 kHz (1.7V) Compatibility
  • Write Protect Pin for Hardware Data Protection
  • 16-Byte Page Write Modes (Partial Page Writes are Allowed)
  • Lockable 16-Byte Security Sector
  • 128-Bit Unique ID for each device
  • Self-timed Write Cycle (5 ms max)
  • High-reliability – Endurance: 1,000,000 Write Cycles – Data Retention: 40 Years
  • PDIP8 (RoHS Compliant) SOP8, TSSOP8, TSOT23-5L and TDFN8 Packages (RoHS Compliant and Halogen-free)
  • Wafer Sales: available in Wafer Form