FUDAN MICRO FM24C04D-TS-T-G
| Manufacturer | FUDAN MICROAsian Brands |
| MPN | FM24C04D-TS-T-G |
| LCSC Part # | C285237 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 4K-bit 2-Wire Serial EEPROM with Unique ID and Security Sector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 4Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FM24C04D provides 4096 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 512 words of 8 bits each, with 128-bit UID and 16-byte Security Sector. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential.
Features
AI Translation
- Low Operation Voltage: Vcc = 1.7V to 5.5V
- Internally Organized: 512x8
- 2-wire Serial Interface Schmitt Trigger, Filtered Inputs for Noise Suppression
- Bi-directional Data Transfer Protocol 1MHz (2.5V~5.5V) and 400 kHz (1.7V) Compatibility
- Write Protect Pin for Hardware Data Protection
- 16-Byte Page Write Modes (Partial Page Writes are Allowed)
- Lockable 16-Byte Security Sector
- 128-Bit Unique ID for each device
- Self-timed Write Cycle (5 ms max)
- High-reliability – Endurance: 1,000,000 Write Cycles – Data Retention: 40 Years
- PDIP8 (RoHS Compliant) SOP8, TSSOP8, TSOT23-5L and TDFN8 Packages (RoHS Compliant and Halogen-free)
- Wafer Sales: available in Wafer Form
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1387 | $ 0.69 |
| 50+ | $ 0.1124 | $ 5.62 |
| 150+ | $ 0.0993 | $ 14.90 |
| 500+ | $ 0.0894 | $ 44.70 |
| 2,500+ | $ 0.0815 | $ 203.75 |
| 4,000+ | $ 0.0776 | $ 310.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 4Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Noise suppression function | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FM24C04D provides 4096 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 512 words of 8 bits each, with 128-bit UID and 16-byte Security Sector. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential.
Features
AI Translation
- Low Operation Voltage: Vcc = 1.7V to 5.5V
- Internally Organized: 512x8
- 2-wire Serial Interface Schmitt Trigger, Filtered Inputs for Noise Suppression
- Bi-directional Data Transfer Protocol 1MHz (2.5V~5.5V) and 400 kHz (1.7V) Compatibility
- Write Protect Pin for Hardware Data Protection
- 16-Byte Page Write Modes (Partial Page Writes are Allowed)
- Lockable 16-Byte Security Sector
- 128-Bit Unique ID for each device
- Self-timed Write Cycle (5 ms max)
- High-reliability – Endurance: 1,000,000 Write Cycles – Data Retention: 40 Years
- PDIP8 (RoHS Compliant) SOP8, TSSOP8, TSOT23-5L and TDFN8 Packages (RoHS Compliant and Halogen-free)
- Wafer Sales: available in Wafer Form
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



