ALLPOWER AP4580
| Manufacturer |
ALLPOWER
Asian Brands |
| Mfr. Part # | AP4580 |
| LCSC Part # | C2849569 |
| Package | SOT-23-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 2A SOT-23-8L |
| Description | N-Channel+P-Channel Array 20V 2A 1.4W Surface Mount SOT-23-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Package | SOT-23-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,660
5,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.1194 | $ 1.19 |
100+ | $ 0.1066 | $ 10.66 |
300+ | $ 0.1002 | $ 30.06 |
3,000+ | $ 0.0745 | $ 223.50 |
6,000+ | $ 0.0706 | $ 423.60 |
9,000+ | $ 0.0687 | $ 618.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$