DMBJ PNLS8040-100M 10UH
| Manufacturer |
DMBJ
Asian Brands |
| MPN | PNLS8040-100M 10UH |
| LCSC Part # | C2849554 |
| Packaging | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 4.3A 0.04Ω SMD,8x8mm |
| Description | 4.3A 10uH ±20% 40mΩ 4.3A Magnetic Shielded Inductor SMD,8x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
11,575
11,575
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1083 | $ 0.54 |
50+ | $ 0.0859 | $ 4.30 |
150+ | $ 0.0746 | $ 11.19 |
1,000+ | $ 0.0662 | $ 66.20 |
2,000+ | $ 0.0595 | $ 119.00 |
5,000+ | $ 0.0561 | $ 280.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$