DMBJ PNLS4030-4R7M 4.7UH
| Manufacturer |
DMBJ
Asian Brands |
| Mfr. Part # | PNLS4030-4R7M 4.7UH |
| LCSC Part # | C2849470 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.9A 0.06Ω SMD,4x4mm |
| Description | 2.9A 4.7uH ±20% 60mΩ Magnetic Shielded Inductor SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DMBJ | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0517 | $ 0.52 |
100+ | $ 0.0414 | $ 4.14 |
300+ | $ 0.0363 | $ 10.89 |
2,000+ | $ 0.0298 | $ 59.60 |
4,000+ | $ 0.0267 | $ 106.80 |
10,000+ | $ 0.0252 | $ 252.00 |
Standard Packaging 2000/Full
Reel | ||