ECE EPS106AZ
| Manufacturer |
ECE
Asian Brands |
| Mfr. Part # | EPS106AZ |
| LCSC Part # | C2849419 |
| Package | Through Hole |
| Customer # | |
| Description | 6 24V 25mA 2,000 cycles Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | ECE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 31 |
| Sales Unit | Piece |
In-Stock:
804 
804
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7441 | $ 0.74 |
10+ | $ 0.6087 | $ 6.09 |
31+ | $ 0.4982 | $ 15.44 |
93+ | $ 0.4297 | $ 39.96 |
620+ | $ 0.3892 | $ 241.30 |
930+ | $ 0.3674 | $ 341.68 |
Standard Packaging 31/Full
Tube | ||
Better price for more quantity?
$