LITEON LTST-S220TBKT-5A
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTST-S220TBKT-5A |
| LCSC Part # | C284936 |
| Package | SMD,2.2x1mm |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR SMD |
| Description | 5mA 45mcd Side View Mount 470nm~475nm Blue 3.1V 76mW SMD,2.2x1mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Package | SMD,2.2x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0429 | $ 0.43 |
100+ | $ 0.0338 | $ 3.38 |
300+ | $ 0.0292 | $ 8.76 |
1,000+ | $ 0.0257 | $ 25.70 |
4,000+ | $ 0.0218 | $ 87.20 |
8,000+ | $ 0.0204 | $ 163.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$