RESI PTFR0805B806KP9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR0805B806KP9 |
| LCSC Part # | C2849350 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 806kΩ ±0.1% 130mW 0805 |
| Description | 806kΩ ±0.1% 130mW 0805 Thin Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
710
710
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0793 | $ 0.79 |
100+ | $ 0.0643 | $ 6.43 |
300+ | $ 0.0569 | $ 17.07 |
1,000+ | $ 0.0513 | $ 51.30 |
5,000+ | $ 0.0396 | $ 198.00 |
10,000+ | $ 0.0373 | $ 373.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$