LITEON LTST-S220KRKT
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTST-S220KRKT |
| LCSC Part # | C284935 |
| Package | SMD,2.2x1mm |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Description | 20mA 54mcd Side View Mount 631nm Red 2V 75mW SMD,2.2x1mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Package | SMD,2.2x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
6,600 
6,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0384 | $ 0.77 |
200+ | $ 0.03 | $ 6.00 |
600+ | $ 0.0253 | $ 15.18 |
4,000+ | $ 0.0217 | $ 86.80 |
8,000+ | $ 0.0193 | $ 154.40 |
20,000+ | $ 0.018 | $ 360.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$