LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI PTFR0805B51K1P9 product image
  • PTFR0805B51K1P9 thumbnail 1
  • PTFR0805B51K1P9 thumbnail 2
  • PTFR0805B51K1P9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI PTFR0805B51K1P9RoHS

Manufacturer
RESIAsian Brands
MPN
PTFR0805B51K1P9
LCSC Part #
C2849262
Packaging
0805
Customer #
Key Attributes
RES 51.1kΩ ±0.1% 130mW 0805
Datasheetpdf iconRESI PTFR0805B51K1P9
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1382$ 0.69
50+$ 0.1098$ 5.49
150+$ 0.0957$ 14.36
500+$ 0.085$ 42.50
2,500+$ 0.0693$ 173.25
5,000+$ 0.065$ 325.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0805
Resistance51.1kΩ
Power(Watts)130mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece