RESI PTFR0805B511RP9
| Manufacturer |
RESI
Asian Brands |
| MPN | PTFR0805B511RP9 |
| LCSC Part # | C2849260 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 511Ω ±0.1% 130mW 0805 |
| Description | 511Ω ±0.1% 130mW 0805 Thin Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
850
850
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.081 | $ 0.81 |
100+ | $ 0.066 | $ 6.60 |
300+ | $ 0.0585 | $ 17.55 |
1,000+ | $ 0.0529 | $ 52.90 |
5,000+ | $ 0.0397 | $ 198.50 |
10,000+ | $ 0.0375 | $ 375.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$