LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI PTFR0805B45K3P9 product image
  • PTFR0805B45K3P9 thumbnail 1
  • PTFR0805B45K3P9 thumbnail 2
  • PTFR0805B45K3P9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI PTFR0805B45K3P9RoHS

Manufacturer
RESIAsian Brands
MPN
PTFR0805B45K3P9
LCSC Part #
C2849238
Packaging
0805
Customer #
Key Attributes
RES 45.3kΩ ±0.1% 130mW 0805
Datasheetpdf iconRESI PTFR0805B45K3P9
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1451$ 0.73
50+$ 0.1169$ 5.85
150+$ 0.1028$ 15.42
500+$ 0.0923$ 46.15
2,500+$ 0.0676$ 169.00
5,000+$ 0.0634$ 317.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0805
Power(Watts)130mW
Resistance45.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece