LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI PTFR0805B43K0P9 product image
  • PTFR0805B43K0P9 thumbnail 1
  • PTFR0805B43K0P9 thumbnail 2
  • PTFR0805B43K0P9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI PTFR0805B43K0P9RoHS

Manufacturer
RESIAsian Brands
MPN
PTFR0805B43K0P9
LCSC Part #
C2849234
Packaging
0805
Customer #
Key Attributes
RES 43kΩ ±0.1% 130mW 0805
Datasheetpdf iconRESI PTFR0805B43K0P9
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1566$ 0.78
50+$ 0.1264$ 6.32
150+$ 0.1112$ 16.68
500+$ 0.0999$ 49.95
2,500+$ 0.0786$ 196.50
5,000+$ 0.0741$ 370.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0805
Power(Watts)130mW
Resistance43kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece