LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI PTFR0805B3K83P9 product image
  • PTFR0805B3K83P9 thumbnail 1
  • PTFR0805B3K83P9 thumbnail 2
  • PTFR0805B3K83P9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI PTFR0805B3K83P9RoHS

Manufacturer
RESIAsian Brands
MPN
PTFR0805B3K83P9
LCSC Part #
C2849220
Packaging
0805
Customer #
Key Attributes
RES 3.83kΩ ±0.1% 130mW 0805
Datasheetpdf iconRESI PTFR0805B3K83P9
In-Stock: 860
860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0802$ 0.80
100+$ 0.0653$ 6.53
300+$ 0.0578$ 17.34
1,000+$ 0.0522$ 52.20
5,000+$ 0.0396$ 198.00
10,000+$ 0.0374$ 374.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0805
Resistance3.83kΩ
Power(Watts)130mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece