LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI PTFR0805B39K0P9 product image
  • PTFR0805B39K0P9 thumbnail 1
  • PTFR0805B39K0P9 thumbnail 2
  • PTFR0805B39K0P9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI PTFR0805B39K0P9RoHS

Manufacturer
RESIAsian Brands
MPN
PTFR0805B39K0P9
LCSC Part #
C2849206
Packaging
0805
Customer #
Key Attributes
RES 39kΩ ±0.1% 130mW 0805
Datasheetpdf iconRESI PTFR0805B39K0P9
In-Stock: 1,310
1,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1443$ 0.72
50+$ 0.1159$ 5.80
150+$ 0.1018$ 15.27
500+$ 0.0911$ 45.55
2,500+$ 0.0739$ 184.75
5,000+$ 0.0697$ 348.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0805
Power(Watts)130mW
Resistance39kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece