LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI PTFR0805B35K7P9 product image
  • PTFR0805B35K7P9 thumbnail 1
  • PTFR0805B35K7P9 thumbnail 2
  • PTFR0805B35K7P9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI PTFR0805B35K7P9RoHS

Manufacturer
RESIAsian Brands
MPN
PTFR0805B35K7P9
LCSC Part #
C2849191
Packaging
0805
Customer #
Key Attributes
RES 35.7kΩ ±0.1% 130mW 0805
Datasheetpdf iconRESI PTFR0805B35K7P9
In-Stock: 560
560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0792$ 0.79
100+$ 0.0643$ 6.43
300+$ 0.0569$ 17.07
1,000+$ 0.0513$ 51.30
5,000+$ 0.0396$ 198.00
10,000+$ 0.0373$ 373.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0805
Power(Watts)130mW
Resistance35.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece