LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI PTFR0805B2K32P9 product image
  • PTFR0805B2K32P9 thumbnail 1
  • PTFR0805B2K32P9 thumbnail 2
  • PTFR0805B2K32P9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI PTFR0805B2K32P9RoHS

Manufacturer
RESIAsian Brands
MPN
PTFR0805B2K32P9
LCSC Part #
C2849151
Packaging
0805
Customer #
Key Attributes
RES 2.32kΩ ±0.1% 130mW 0805
Datasheetpdf iconRESI PTFR0805B2K32P9
In-Stock: 1,430
1,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0803$ 0.80
100+$ 0.0654$ 6.54
300+$ 0.058$ 17.40
1,000+$ 0.0524$ 52.40
5,000+$ 0.0395$ 197.50
10,000+$ 0.0373$ 373.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0805
Power(Watts)130mW
Resistance2.32kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece