RESI PTFR0805B232RP9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR0805B232RP9 |
| LCSC Part # | C2849113 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 232Ω ±0.1% 130mW 0805 |
| Description | 232Ω ±0.1% 130mW 0805 Thin Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,765 
1,765
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1441 | $ 0.72 |
50+ | $ 0.1157 | $ 5.79 |
150+ | $ 0.1016 | $ 15.24 |
500+ | $ 0.0909 | $ 45.45 |
2,500+ | $ 0.0661 | $ 165.25 |
5,000+ | $ 0.0618 | $ 309.00 |
10,000+ | $ 0.0609 | $ 609.00 |
20,000+ | $ 0.0604 | $ 1208.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$